onsemi MJD350T4G

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD350T4G.

Newark

Datasheet6 pages10 years ago
Datasheet7 pages10 years ago

IHS

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
-34.91%

CAD Models

Download onsemi MJD350T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.356
$ 0.356
Stock
657,580
788,749
788,749
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
1 V
-
-
hFE Min
30
30
30
Power Dissipation
-
1.56 W
1.56 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
onsemiMJD350TF
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
1.0 A, 350 V High Voltage PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJD350T4G provided by its distributors.

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Bipolar Transistors (BJT); MJD350T4G; ON SEMICONDUCTOR; PNP; 3; 300 V; 500 mA
300V 15W 30@50mA,10V 500mA PNP TO-252 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
300V PNP BJT Power Transistor, 500mA, DPAK
Trans GP BJT PNP 300V 0.5A 1560mW 3-Pin(2+Tab) DPAK T/R
onsemi PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-300 V
BIPOLAR TRANSISTOR, PNP, -300V; TRANSIST; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -300V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 15W; DC Collector Current: -500mA; DC Current Gain hFE: 30hFE
Transistor, Pnp, -300V, -0.5A, To-252-4; Transistor Polarity:Pnp; Collector Emitter Voltage Max:300V; Continuous Collector Current:500Ma; Power Dissipation:15W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Onsemi MJD350T4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD350T4G.