onsemi MJD350G

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD350G.

IHS

Datasheet7 pages10 years ago

Upverter

onsemi

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MJD350G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.367
$ 0.367
Stock
188,198
1,166,711
1,166,711
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
30
30
30
Power Dissipation
1.56 W
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMJD350T4G
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
onsemiMJD350TF
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD350G provided by its distributors.

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
TRANSISTOR, BIPOLAR, SI, PNP, HIGH VOLTAGE, POWER, VCEO 300VDC, IC 0.5A, PD 15W, DPAK
BIPOLAR TRANSISTOR, PNP, -300V; Transist
Trans GP BJT PNP 300V 0.5A 3-Pin(2+Tab) DPAK Rail
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:300V; Collector Emitter Saturation Voltage, Vce(sat):30V; Power Dissipation, Pd:1.56W; DC Current Gain Min (hfe):30; Package/Case:D-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd