Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NJVMJD122T4G

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJD122T4G.

IHS

Datasheet9 pages10 years ago

Upverter

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.28%

CAD Models

Download onsemi NJVMJD122T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.407
$ 0.407
Stock
242,761
4,345,296
4,345,296
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
-
20 W
20 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD122T4G
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD122G
Bipolar (BJT) Transistor NPN - Darlington 100V 8A 4MHz 1.75W Surface Mount DPAK
onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3

Descriptions

Descriptions of onsemi NJVMJD122T4G provided by its distributors.

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
NJVMJD122 Series 100 V 8 A NPN Complementary Darlington Power Transistor -TO-252
ON SEMI NJVMJD122T4G NPN DARLINGTON TRANSISTOR, 8 A 100 V HFE:100, 3-PIN DPAK
onsemi Darlington Transistor, NPN, 8A, DPAK (TO-252), SMD, 3-Pin
Trans Darlington NPN 100V 8A 1750mW Automotive 3-Pin(2+Tab) DPAK T/R
Transistor Polarity:NPN; Collector Emitter Voltage Max NPN:100V; Collector Emitter Voltage Max PNP:-; Continuous Collector Current NPN:8A; Continuous Collector Current PNP:-; Power Dissipation NPN:20W; Power Dissipation PNP:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJVMJD122T4G.