onsemi KSH127TF

KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
$ 0.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH127TF.

Upverter

Technical Drawing1 page7 years ago

Farnell

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KSH127TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.351
$ 0.351
Stock
371,997
7,344,729
7,344,729
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN, PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
-4 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
1.75 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiKSH122TF
KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiMJD122TF
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiKSH122TM
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi KSH127TF provided by its distributors.

KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
PNP SILICON DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans Darlington PNP 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R / TRANS PNP DARL 100V 8A DPAK
NPN Epitaxial Silicon Darlington Transistor. ONSSPCTRNSTLT1T0R;
4V@80mA, 8A PNP Darlington Transistor, 1.75W, 5V, 10μA, 100V, 100V, 8A, TO-252, SMD, 6.6mm × 6.1mm × 2.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH127TF.