onsemi MJD122T4G

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD122T4G.

Upverter

Datasheet7 pages18 years ago
Datasheet9 pages9 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-7.34%

CAD Models

Download onsemi MJD122T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.545
$ 0.545
Stock
4,650,441
578,007
578,007
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
4 V
4 V
hFE Min
100
100
100
Power Dissipation
20 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

onsemiMJD122G
Bipolar (BJT) Transistor NPN - Darlington 100V 8A 4MHz 1.75W Surface Mount DPAK
onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
onsemiKSH122TF
KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3

Descriptions

Descriptions of onsemi MJD122T4G provided by its distributors.

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Bipolar Transistors (BJT); MJD122T4G; ON SEMICONDUCTOR; NPN; 3; 100 V; 8 A
MJD Series 100 V 8 A NPN Complementary Darlington Power Transistor - TO-252-3
ON SEMI MJD122T4G NPN DARLINGTON TRANSISTOR, 8 A 100 V HFE:100, 3-PIN DPAK
onsemi Darlington transistor, NPNTriode, 8 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
Trans Darlington NPN 100 Volt 8A 3-Pin (2+Tab) DPAK Tape and Reel
Darlington Transistor, Npn, 100V, D-Pak; |Onsemi MJD122T4G.
DARLINGTON TRANSISTOR, NPN, 100V, D-PAK, FULL REEL
100V 1000@4V,4A NPN 8A 1.75W TO-252-2(DPAK) Darlington Transistors ROHS
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 8 / Collector-Emitter Voltage (Vceo) V = 100 / DC Current Gain (hFE) = 1000 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 4 / Power Dissipation (Pd) W = 20 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 4 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 4.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD122T4G.