onsemi NIS6351MT2TXG

5V Electronic Fuse-Auto Retry/ Reel |Onsemi NIS6351MT2TXG
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NIS6351MT2TXG.

IHS

Datasheet10 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NIS6351MT2TXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-03-19
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-04-01
LTD Date2026-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi NIS6351MT2TXG provided by its distributors.

5V Electronic Fuse-Auto Retry/ Reel |Onsemi NIS6351MT2TXG
Electronic Fuse 5V Auto-Retry 10-Pin WDFNW T/R
Avnet Japan
eFUSE, Adjustable, 1 Channel, +0.1V, PDSO10
Electronic Fuse for 5V Line Automotive
5V DFN-10(3x3) Surge Suppressors ROHS
ON Semiconductor NIS6351MT2TXG
RS APAC
HOT-SWAP CTRL, 5V, -40 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd