onsemi NIF9N05CLT3

Protected Power MOSFET, N-Channel, Clamped, Logic Level, 2.6 A, 52 V, with ESD Protection
$ 0.428
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NIF9N05CLT3.

Upverter

Datasheet8 pages14 years ago
Technical Drawing2 pages8 years ago

IHS

onsemi

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NIF9N05CLT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.493
Stock
75,529
104,296
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223-3
SOT-223
Drain to Source Voltage (Vds)
52 V
55 V
Continuous Drain Current (ID)
2.6 A
2.6 A
Threshold Voltage
-
-
Rds On Max
125 mΩ
125 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
1.69 W
1.69 W
Input Capacitance
250 pF
250 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

InfineonIRLL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.14Ohm;ID 2.8A;SOT-223;PD 2.1W;VGS +/-16V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.14Ohm;ID 2.8A;SOT-223;PD 2.1W;VGS +/-16V
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
Transistor,Mosfet,N-Channel,55V V(Br)Dss,2.6A I(D),Sot-223 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NIF9N05CLT3 provided by its distributors.

Protected Power MOSFET, N-Channel, Clamped, Logic Level, 2.6 A, 52 V, with ESD Protection
MOSFET N-CH 52V 2.6A SOT223 / N-Channel 52 V 2.6A (Ta) 1.69W (Ta) Surface Mount SOT-223 (TO-261)
N-Ch MOSFET 1.69W(Ta) 15V 2.5V@100µA 7nC@4.5V 52V 125mΩ@2.6A,10V 2.6A 250pF@35V SOT-223 SMD 6.5mm × 3.5mm × 1.57mm
MOSFETs- Protected 52V 2.6A N-Channel No-Cancel/No-Return
Power Field-Effect Transistor, 2.6A I(D), 52V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd