Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUFA75307T3ST

Transistor, Mosfet, N-Channel, 55V V(Br)Dss, 2.6A I(D), Sot-223 Rohs Compliant: Yes
$ 0.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUFA75307T3ST.

IHS

Datasheet9 pages24 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HUFA75307T3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-20
LTD Date2022-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 55V 2.6A 4-Pin (3+Tab) SOT-223 T/R
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 2.8A;SOT-223;PD 1W;VGS +/-20V
InfineonIRFL024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 2.8A;SOT-223;PD 1W;VGS +/-20V
InfineonIRLL024NPBF
Transistor: N-MOSFET; unipolar; 55V; 4.4A; 0.065ohm; 2.1W; -55+150 deg.C; SMD; SOT223
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
onsemiNDT014L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ

Descriptions

Descriptions of onsemi HUFA75307T3ST provided by its distributors.

Transistor,Mosfet,N-Channel,55V V(Br)Dss,2.6A I(D),Sot-223 Rohs Compliant: Yes
N-Channel UltraFET Power MOSFET 55V, 2.6A, 90mΩ
Trans MOSFET N-CH Si 55V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R
55V, 2.6A, 0.090 OHM, NCH ULTRAFET POWER MOSFET
1.1W(Ta) 4V@ 250µA 17nC@ 20V 1individualNChannel 55V 90mΩ@ 2.6A,10V 250pF@25V SOT-223-4 SMD mount
Power Field-Effect Transistor, 2.6A I(D), 55V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
POWER FIELD-EFFECT TRANSISTOR, 2
MOSFETs 15a, 55V N-Channel UltraFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd