STMicroelectronics STGW35HF60WD

Trans IGBT Chip N-CH 600V 60A 200000mW 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW35HF60WD.

IHS

Datasheet12 pages21 years ago

Farnell

CAD Models

Download STMicroelectronics STGW35HF60WD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-15
LTD Date2020-03-15

Related Parts

STMicroelectronicsSTGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
Trans IGBT Chip N-CH 600V 60A 187mW Automotive 3-Pin(3+Tab) TO-247 Tube
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 120A 298000mW 3-Pin(3+Tab) TO-247AB Rail

Descriptions

Descriptions of STMicroelectronics STGW35HF60WD provided by its distributors.

Trans IGBT Chip N-CH 600V 60A 200000mW 3-Pin(3+Tab) TO-247 Tube
STGW35HF60WD Series 600 V 30 A Flange Mount Ultra Fast IGBT - TO-247
35 A, 600 V ultrafast IGBT with ultrafast diode
IGBT, SINGLE, 600V, 60A, TO-247; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 200W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics