onsemi NFAM5065L4BT

Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module
$ 20.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NFAM5065L4BT.

IHS

Datasheet10 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-13.40%

CAD Models

Download onsemi NFAM5065L4BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NFAM5065L4BT provided by its distributors.

Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module
INVERTER, IPM, 650V, 50A, 6-IGBT, TEMP. SENSOR, BLDC MOTOR, UVP, DIP 39
IGBT DIP-39 Intelligent Power Modules (IPM) ROHS
Intelligent Power Module, SPM31, 650 V, 50A (NTC option)
Intelligent Power Module, 650V, Dip-39 Rohs Compliant: Yes |Onsemi NFAM5065L4BT
Motor / Motion / Ignition Controllers Drivers 3 PHASE INVERTER IPM 650 V, 50A
IPM IGBT 650V 30A 39-Pin Mini-DIP Tube
Intelligent Power Module 650V 50A 39-Pin DIP Box
Avnet Japan
IGBT IPM 650V 50A 39-PWRDIP MOD
onsemi ,BLDC ,PMSM , 50A, DIP39
Brushless DC Motor Controller, 50A, Hybrid

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd