onsemi NE592N8

Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592N8.

IHS

Datasheet12 pages20 years ago

Augswan

CAD Models

Download onsemi NE592N8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.438
Stock
207,829
157,372
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
40 MHz
40 MHz
Gain
-
-
Slew Rate
-
450 V/µs
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
1.17 W
1.17 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM301AN
Op Amp, 3mA, 500mV/μs, 15nV/rtHz, 1MHz, 70dB, 30mA, 10V-36V, 7.5mV, 250nA, PDIP-8, TH, 5.08mm H
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiLM2904N
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi NE592N8 provided by its distributors.

Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8
IC AMP VIDEO 2STAGE DIFF 8-DIP
IC AMP GENERAL PURPOSE 8DIP
Video Amplifier

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd