onsemi NE521DR2

Dual Differential Comparator/Sense Amp
$ 22.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE521DR2.

IHS

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE521DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 0.591
$ 0.591
Stock
137,936
214,227
214,227
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
12 ns
12 ns
12 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiNE521DR2G
Dual Differential Comparator/Sense Amp
onsemiNE521D
Dual Differential Comparator/Sense Amp
MicrochipMCP6549-I/SL
Microchip MCP6549-I/SL Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6549-E/SL
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP6544-I/SL
Microchip MCP6544-I/SL Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin SOIC
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14

Descriptions

Descriptions of onsemi NE521DR2 provided by its distributors.

Dual Differential Comparator/Sense Amp
Non-RoHS Compliant Contains Lead Differential 2005 Differential Comparator 0C~70C 1.04W 5V 12ns
35mA 9.6ns TTL 20mA 2 7V 7.5mV@ ±4.75V 20μA@ ±5.25V SOIC-14 SMD mount,glue mount 1.5mm(height)
Comparator, 2 Func, 10000uV Offset-Max, 9.6ns Response Time, BIPolar, PDSO14
Comparators Dual Diff Comparator No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd