Microchip MCP6544-I/SL

Microchip MCP6544-I/SL Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin SOIC
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6544-I/SL.

Upverter

Datasheet46 pages14 years ago

Microchip

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
-10.29%

CAD Models

Download Microchip MCP6544-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.99
$ 0.99
Stock
283,865
126,531
126,531
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6549-E/SL
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP6544-E/SL
Analogue Comparator, Quad, Low Power, 4, 4 S, 1.6V To 5.5V, Soic, 14 Rohs Compliant: Yes
MicrochipMCP6549T-E/SL
Ic, volt Comparator, quad, cmos, sop,14Pin, p; |Microchip Technology MCP6549T-E/SL
STMicroelectronicsTS334IDT
Comparator Quad R-R I/P ±2.5V/5V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS334IYDT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsTS884IDT
TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14

Descriptions

Descriptions of Microchip MCP6544-I/SL provided by its distributors.

Microchip MCP6544-I/SL Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin SOIC
Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Analogue Comparator, Sub-Microamp, 4 Channels, 1.6V to 5.5V, SOIC, 14 Pins
1mA 70dB 2mA 4 1.6V 5.5V 7mV@ 5.5V 1pA@ 5.5V SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
Quad 1.6V Push/Pull Comparator, I temp
COMPARATOR, SUB-MICROAMP, QUAD, SOIC-14; Comparator Type: Sub-Microamp; No. of Comparators: 4 Comparators; Response Time: -; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6544-ISL
  • MCP6544I/SL
  • MCP6544ISL