onsemi NE521D

Dual Differential Comparator/Sense Amp
$ 24.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE521D.

IHS

Datasheet10 pages19 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE521D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.77
$ 0.592
$ 0.592
Stock
173,488
223,851
223,851
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
12 ns
12 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNE521DR2G
Dual Differential Comparator/Sense Amp
onsemiNE521DR2
Dual Differential Comparator/Sense Amp
MicrochipMCP6549-E/SL
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP6544-I/SL
Microchip MCP6544-I/SL Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin SOIC
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
MicrochipMCP6544-E/SL
Analogue Comparator, Quad, Low Power, 4, 4 S, 1.6V To 5.5V, Soic, 14 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NE521D provided by its distributors.

Dual Differential Comparator/Sense Amp
COMPARATOR RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 1.04W 5V 8.65mm
IC COMPARATOR DUAL DIFF 14-SOIC / Comparator
2 ±5.25V 7.5mV@ ±4.75V 20μA@ ±5.25V SOIC Bracket mounting,SMD mount 1.75mm(height)
Comparator Dual ±5.25V 14-Pin SOIC N Tube
Comparator, 2 Func, 10000uV Offset-Max, 9.6ns Response Time, BIPolar, PDSO14
Comparators Dual Diff Comparator No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd