onsemi NE521DG

NE Series 5.25 V 20 uA High-Speed Dual-Differential Comparator/Sense Amp SOIC-14
$ 4.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE521DG.

Newark

Datasheet7 pages19 years ago

IHS

element14 APAC

CAD Models

Download onsemi NE521DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 0.592
$ 0.592
Stock
205,916
232,415
232,415
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
12 ns
12 ns
12 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNE521DR2G
Dual Differential Comparator/Sense Amp
onsemiNE521DR2
Dual Differential Comparator/Sense Amp
onsemiNE521D
Dual Differential Comparator/Sense Amp
MicrochipMCP6549-I/SL
Microchip MCP6549-I/SL Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6549-E/SL
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP6544-I/SL
Microchip MCP6544-I/SL Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin SOIC

Descriptions

Descriptions of onsemi NE521DG provided by its distributors.

NE Series 5.25 V 20 uA High-Speed Dual-Differential Comparator/Sense Amp SOIC-14
DIFFERENTIAL COMPARATOR, SINGLE, SOIC-14
Comparator, 2 Func, 10000uV Offset-Max, 9.6ns Response Time, BIPolar, PDSO14
Comparator Dual ±5.25V 14-Pin SOIC N Tube
Tube NE521 TTL 40muA comparator circuit 20muA @ 卤5.25V 9.6ns 8.75mm 5V
DIFFERENTIAL COMPARATOR, SINGLE, SOIC-14; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: ± 4.75V to ± 5.25V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Outpu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE521DG.