onsemi NDT452AP

P-Channel Enhancement Mode Field Effect Transistor -30V, -5A, 65mΩ
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT452AP.

Farnell

Datasheet7 pages29 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+40.79%

CAD Models

Download onsemi NDT452AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNDT454P
P-Channel Enhancement Mode Field Effect Transistor -30V, -5.9A, 50mΩ
onsemiFDT457N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ
onsemiFDT459N
N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
STMicroelectronicsSTN4NF03L
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
Diodes Inc.DMN3032LE-13
N-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V

Descriptions

Descriptions of onsemi NDT452AP provided by its distributors.

P-Channel Enhancement Mode Field Effect Transistor -30V, -5A, 65mΩ
onsemi P-Ch MOSFET, Vds=30 V, 5 A, SOT-223, SMD, 3-Pin
Power SOT P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and DC motor control.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -5 / Drain-Source Voltage (Vds) V = -30 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 20 / Fall Time ns = 40 / Rise Time ns = 30 / Turn-OFF Delay Time ns = 50 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT452AP.