onsemi FDT457N

N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT457N.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages0 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-4.05%

CAD Models

Download onsemi FDT457N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.339
Stock
428,986
2,407,971
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vds)
850 mV
30 V
Continuous Drain Current (ID)
5 A
6.5 A
Threshold Voltage
1.6 V
1 V
Rds On Max
60 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
16 V
Power Dissipation
3 W
3.3 W
Input Capacitance
235 pF
330 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiNDT454P
P-Channel Enhancement Mode Field Effect Transistor -30V, -5.9A, 50mΩ
onsemiFDT439N
N-Channel Enhancement Mode Field Effect Transistor 30V, 2.5V Specified, 6.3A, 45mΩ
onsemiFDT459N
N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
STMicroelectronicsSTN4NF03L
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
Single N-Channel 30 V 0.06 Ohm 9.3 nC HEXFET® Power Mosfet - SOT-223
Diodes Inc.DMN3032LE-13
N-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223

Descriptions

Descriptions of onsemi FDT457N provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:5A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SOT-223 ;RoHS Compliant: Yes
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance, provide superior switching performance. These products are well suited to low voltage, low current applications such as notebook computer power management, battery powered circuits, and DC motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT457N.