onsemi FDS6375

P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6375.

IHS

Datasheet5 pages25 years ago

Upverter

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
+31.56%

CAD Models

Download onsemi FDS6375 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsSTS9P2UH7
P-channel 20 V, 0.0195 Ohm typ., 9 A STripFET H7 Power MOSFET in a SO-8 package
SI7904BDN-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR,6 A,20V,8-PIN POWERPAK 1212
onsemiSI9424DY
2.5W(Ta) 10V 1.5V@250µA 33nC@5V P-Ch MOSFET 20V 24mΩ@8A,4.5V 8A 2.26nF@10V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
onsemiNDS8434A
MOSFET P-CH 20V 7.8A 8-SOIC
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
onsemiFDS6875
Dual P-Channel PowerTrench™ MOSFET, 2.5V Specified, -20V, -6A, 30mΩ

Descriptions

Descriptions of onsemi FDS6375 provided by its distributors.

P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8
P-Channel PowerTrench® MOSFFET, 2.5V Specified, -20V, -8A, 24mΩ
Power MOSFET, P Channel, 20 V, 8 A, 0.024 ohm, SOIC, Surface Mount
onsemi P-Ch MOSFET PowerTrench, Vds=20V Id=8A SOIC-8 SMD
P-CHANNEL 2.5V SPECIFIED POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-Channel 2.5V specified MOSFET is a rugged gate version of Fairchild Semiconductor's advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 8V)
MOSFET, P, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:20V; On Resistance Rds(on):24mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:8A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; SMD Marking:FDS6375; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-700mV; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6375.