Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF5N52K3

N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
$ 0.749
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF5N52K3.

IHS

Datasheet27 pages8 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STF5N52K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP5NK50ZFP
N-Ch MOSFET 500V 4.4A 70W(Tc) 1.5Ω@2.2A,10V 535pF@25V TO-220FP TH 10.4mm × 4.6mm × 9.3mm
STMicroelectronicsSTP7NK40ZFP
N-Channel 400 V 1 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP
MOSFET, N-CH, 500V, 5.3A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
N-Channel Power MOSFET, UniFETTM II, 600V, 4.5A, 2Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STF5N52K3 provided by its distributors.

N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
Mosfet Transistor, N Channel, 4.4 A, 525 V, 1.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
N-Ch MOSFET 525V 4.4A 1.5Ω@2.2A,10V 17nC@10V 30V 4.5V@50µA 25W(Tc) 545pF@100V TO-220FP TH
MOSFET N-CH 525V 4.4A TO-220FP / Trans MOSFET N-CH 525V 4.4A 3-Pin(3+Tab) TO-220FP Tube
STF5N52K3 N-channel MOSFET Transistor, 4.4 A, 525 V, 3-Pin TO-220FP
525 V, 4.4 A, 1.2 OHM, TO-220FP, N-CHANNEL SUPERMESH3 POWER MOSFET Power Field-Effect Transistor, 4.4A I(D), 525V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 525V, 4.4A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.4A; Drain Source Voltage Vds: 525V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics