onsemi NCV876950D250R2G

Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA, with Reset and Early Warning 5.0V
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV876950D250R2G.

IHS

Datasheet16 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV876950D250R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NCV8667 Series 150 mA 5 V Fixed Output LDO Voltage Regulator - SOIC-14
NCV4299A Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-14
LDO Regulator Pos 5V 0.15A Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NCV876950D250R2G provided by its distributors.

Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA, with Reset and Early Warning 5.0V
NCV8769 Series 150 mA 5 V Fixed Output Low Iq LDO Regulator - SOIC-14
LDO, LOW IQ, 14SOIC; Output Type: Fixed; Input Voltage Min: 5.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage
LDO, LOW IQ, 14SOIC; Primary Input Voltage:40V; Output Voltage Fixed:5V; Dropout Voltage Vdo:300mV; Voltage Regulator Case Style:SOIC; No. of Pins:14; Output Current:150mA; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (18-Jun-2012); Base Number:8769

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV876950D250R2G.