Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4275ADS50G

Linear Voltage Regulator, LDO, 450 mA, with Reset 5.0 V
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4275ADS50G.

IHS

Datasheet20 pages11 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4275ADS50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.996
Stock
134,115
1,644,975
Authorized Distributors
1
6
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
42 V
42 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
450 mA
450 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV4276: 5.0 V, 3.3 V, 2.5 V, 1.8 V / 400 mA w/ Enable, w/ 2% or 4% Output Voltage Accuracy LDO
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 350mA 4.57mm 310mV
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm

Descriptions

Descriptions of onsemi NCV4275ADS50G provided by its distributors.

Linear Voltage Regulator, LDO, 450 mA, with Reset 5.0 V
LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK Tube
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5
60dB(100Hz) 200μA positive electrode Fixed 450mA 1 5V 5.5V 5V 42V 500mV@ 300mA 30mV 15mV D2PAK-5 SMD mount 4.57mm(height)
IC REG LINEAR 5V 450MA D2PAK-5
NCV4275A Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 4.826mm 450mA -40C~150C TJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd