onsemi NCV8560SNADJT1G

LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R
$ 0.337
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8560SNADJT1G.

IHS

Datasheet17 pages4 years ago

onsemi

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8560SNADJT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-03
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: Adj
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 3.3 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 2.8 V

Descriptions

Descriptions of onsemi NCV8560SNADJT1G provided by its distributors.

LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R
NCV8560 Series 150 mA Adjustable Surface Mount Voltage Regulator - SC-74A
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.25V Dropout, CMOS, PDSO5
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: Adj
62dB~38dB(120Hz~10kHz) 135¦ÌA Adjustable 150mA 1 1.25V 1.75V 5V 6V 125mV@ 150mA 15mV 10mV TSOP-5 , 3mm*1.5mm*1mm
IC REG LIN POS ADJ 150MA 5TSOP
Low voltage differential Regulator (LDO)
NCV8560 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 75mV 3mm 150mA -40C~125C
LDO, ADJ, 1.25V TO 5V, 0.15A, TSOP-5; Output Type: Adjustable; Input Voltage Min: 1.75V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.25V; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 5V; Output Current: 150mA; Dropout Voltage Vdo: -; LDO Regulator Case Style: TSOP; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 150mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV8560SNADJT1G.