Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV85082BPD33R2G

NCV8508B Series 250 mA 3.3 V LDO Regulator with Watchdog and Reset - SOIC-8EP
$ 1.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV85082BPD33R2G.

IHS

Datasheet23 pages6 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV85082BPD33R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V
Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V
NCV8508B Series 250 mA 5 V LDO Regulator with Watchdog and Reset - SOIC-8EP
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986IM-3.3/NOPB
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8

Descriptions

Descriptions of onsemi NCV85082BPD33R2G provided by its distributors.

NCV8508B Series 250 mA 3.3 V LDO Regulator with Watchdog and Reset - SOIC-8EP
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 250mA 1.27mm 450mV
LDO Regulator Pos 3.3V 0.25A Automotive 8-Pin SOIC EP T/R
Fixed Positive LDO Regulator, 3.3V, 0.9V Dropout, BIPolar, PDSO8
IC REG LINEAR 3.3V 250MA 8SOIC
VOLTAGE REGULATOR LDO 250MA 5/3.3V SOIC8
150μA positive electrode Fixed 250mA 1 3.3V 300mV 3.3V 45V 30mV 50mV SOP SMD mount,glue mount 4.9mm*3.9mm*1.65mm
LDO, 250MA, 3.3V, 8SOIC; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; Dropout Vol
LDO, 250MA, 3.3V, 8SOIC; Primary Input Voltage:45V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:450mV; Voltage Regulator Case Style:SOIC; No. of Pins:8; Output Current:250mA; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:8508

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV85082BPD33R2G.