What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV8508PD50G

Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V

$ 1.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8508PD50G.

IHS

Datasheet27 pages16 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8508PD50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 1.339
Stock
64,935
287,169
Authorized Distributors
2
2
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
250 mA
250 mA
Dropout Voltage
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-08
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV8508B Series 250 mA 5 V LDO Regulator with Watchdog and Reset - SOIC-8EP
NCV8508B Series 250 mA 3.3 V LDO Regulator with Watchdog and Reset - SOIC-8EP
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
NCV8518B Series 5 V 250 mA SMT Low Dropout Linear Regulator - SOIC-8
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC

Descriptions

Descriptions of onsemi NCV8508PD50G provided by its distributors.

Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 250mA 4.9mm 450mV
LDO Regulator Pos 5V 0.25A Automotive 8-Pin SOIC EP Tube
Fixed Positive LDO Regulator, 5V, 0.9V Dropout, CMOS, PDSO8
150μA positive electrode Fixed 250mA 1 5V 300mV 5V 45V 900mV@ 150mA 30mV 50mV SOP SMD mount 4.9mm*3.9mm*1.65mm
NCV8508PD50G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd