onsemi NCV8177AMX330TCG

LDO Regulator, 500 mA, High PSRR, with Enable XDFN4-1010, Active Discharge, 3.3V
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8177AMX330TCG.

IHS

Datasheet14 pages3 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+65.65%

CAD Models

Download onsemi NCV8177AMX330TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, High PSRR, with Enable XDFN4-1010, Non-Active Discharge, 3.3V
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.5V, Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.5V, Active Discharge

Descriptions

Descriptions of onsemi NCV8177AMX330TCG provided by its distributors.

LDO Regulator, 500 mA, High PSRR, with Enable XDFN4-1010, Active Discharge, 3.3V
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 110mV 0.65mm 500mA -40C~125C TA
LDO, AEC-Q100, FIXED, 3.3V, 0.5A, XDFN-4; Output Type: Fixed; Input Voltage Min: 1.6V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd