onsemi NCV78M05BDTRKG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40°C to +125°C
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV78M05BDTRKG.

Upverter

Datasheet14 pages4 years ago

Newark

IHS

HQonline

onsemi

Inventory History

3 month trend:
+2.55%

CAD Models

Download onsemi NCV78M05BDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 9.0 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C

Descriptions

Descriptions of onsemi NCV78M05BDTRKG provided by its distributors.

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40°C to +125°C
NCV78M00 Series 500 mA 5 V Fixed Output SMT LDO Voltage Regulator -TO-252
NCV78M05BDTRKG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, 3-PIN DPAK
500mA 80dB@(120Hz) Fixed 5V Positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS
LDO Regulators; NCV78M05BDTRKG; ON SEMICONDUCTOR; 500 mA; Fixed; 1; 5 V
NCV78M05 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 2.38mm 500mA -40C~125C
LINEAR VOLT REG, AEC-Q100, 5V, TO-252-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 5V 500mA Linear VoltageR
Output Type:Fixed; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:-; Input Voltage Max:35V; Product Range:5V 500mA Linear Voltage Regulators; Max Output Current:500mA; No. of Pins:3Pins RoHS Compliant: Yes
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage V = 2 / Output Current mA = 500 / Load Regulation mV = 100 / Line Regulation mV = 50 / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.2 / Width mm = 6.7 / Height mm = 2.4 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV78M05BDTRKG.