onsemi NCV7535DBR2G

Driver 2-OUT High and Low Side Half Brdg Inv/Non-Inv Automotive AEC-Q100 20-Pin TSSOP T/R
$ 1.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7535DBR2G.

IHS

Datasheet20 pages4 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NCV7535DBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV7535DBR2G provided by its distributors.

Driver 2-OUT High and Low Side Half Brdg Inv/Non-Inv Automotive AEC-Q100 20-Pin TSSOP T/R
IC MOTOR DRIVER 4.75V-5.25V / Motor Driver NMOS SPI 20-TSSOP
Motor / Motion / Ignition Controllers & Drivers FULL BRIDGE GATE PREDRIVER
NCV7535 Series 28 V SPI Interface SMT Brushed DC Motor Driver - TSSOP-20
Brush DC Motor 4.75V~5.25V SPI,STEP/DIR TSSOP-20 Motor Driver ICs ROHS
Motor Drivers,-40 To 150Deg C; Ic Type:Half-Bridge Motor Pre-Driver; Motor Type:Brushed Dc; No. Of Outputs:1Outputs; Output Current:-; Output Voltage:-; Ic Case/Package:Wtssop; No. Of Pins:20Pins; Supply Voltage Min:5V Rohs Compliant: Yes |Onsemi NCV7535DBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd