onsemi NCV59800BMNADJTBG

LDO Regulator, 1 A, Low Dropout, low Iq 1 A Low Noise, RF LDO Vreg non-wet flanks
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV59800BMNADJTBG.

Upverter

Datasheet7 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Electro Sonic

onsemi

Inventory History

3 month trend:
-1.74%

CAD Models

Download onsemi NCV59800BMNADJTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV59800BMNADJTBG provided by its distributors.

LDO Regulator, 1 A, Low Dropout, low Iq 1 A Low Noise, RF LDO Vreg non-wet flanks
Ldo, Adj, 0.8-5V, 1A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV59800BMNADJTBG
Linear Voltage Regulator IC 1 Output 1A 8-DFN (3x3), IC CMOS LDO 1A
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, PDSO8
LDO Regulator Pos 0.8V to 5V 1A 8-Pin DFN EP T/R Automotive AEC-Q100
DFN-8-EP(3x3) Linear Voltage Regulators (LDO) ROHS
1 A Low Noise, RF LDO Automotive AEC-Q100
Low voltage differential Regulator (LDO)
Tape & Reel (TR) Surface Mount Current Limit Thermal Shutdown ROHS3Compliant voltage regulator linear 5.5V 1A -40C~125C TA
IC REG LINEAR POS ADJ 1A 8-DFN
LDO, ADJ, 0.8-5V, 1A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 5V; Output Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd