onsemi NCV500SN185T1G

62dB(1kHz) 1¦ÌA Fixed 150mA 1 1.85V 1.8V 1.85V 6V 10mV@ 1mA 15mV 1mV TSOP-5 , 1mm
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV500SN185T1G.

Upverter

Datasheet19 pages6 years ago
Technical Drawing1 page5 years ago

IHS

Farnell

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV500SN185T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin TSOP T/R
LDO Regulator Pos 2.8V 0.15A Automotive 5-Pin TSOP T/R
Texas InstrumentsLP5951MFX-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-2.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-2.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsSTLQ015M25R
STLQ015 Series 2.5 V 150 mA Ultra Low Quiescent Current Linear Voltage Regulator

Descriptions

Descriptions of onsemi NCV500SN185T1G provided by its distributors.

62dB(1kHz) 1¦ÌA Fixed 150mA 1 1.85V 1.8V 1.85V 6V 10mV@ 1mA 15mV 1mV TSOP-5 , 1mm
LDO Regulator Pos 1.85V 0.15A Automotive 5-Pin TSOP T/R
LDO Regulator, 150 mA, Low Dropout, Low Noise 1.85V
Fixed Positive LDO Regulator, 1.85V, 0.01V Dropout, CMOS, PDSO5
IC REG LINEAR 1.85V 150MA 5TSOP
Ana 150Ma 1.85 Ldo Vreg/Reel |Onsemi NCV500SN185T1G
LDO, FIXED, 1.85V, 0.15A, -40 TO 85DEG C;
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 0.002V 3mm 150mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd