onsemi NCV4294CSN50T1G

IC REG LINEAR 5V 30MA 5TSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4294CSN50T1G.

IHS

Datasheet12 pages6 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.69%

CAD Models

Download onsemi NCV4294CSN50T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV4294CSN50T1G provided by its distributors.

IC REG LINEAR 5V 30MA 5TSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
60dB(100Hz) 170¦ÌA Fixed 30mA 1 5V 3.8V 5V 45V 250mV@ 20mA 20mV 20mV TSOP-5 , 1.1mm
Low Dropout Voltage Regulator with Inhibit 30mA 5V Output Voltage 5-Pin TSSOP T/R
Avnet Japan
NCV4294 Series 5 V 30 mA ±4% 170 µA 60 dB LDO Regulator IC - TSOP-5
Ldo, Fixed, 5V, 0.03A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCV4294CSN50T1G
LDO Regulator Pos 5V 0.03A Automotive 5-Pin TSOP T/R
Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PDSO5
LDO Regulator, 30 mA, 45 V, 150 µA IQ 5.0 V
稳压器, LDO, 固定, 5V, 0.03A, -40 至 150度 C;
Active Positive Fixed ACTIVE (Last Updated: 6days ago) Linear Voltage Regulator IC -40C~150C TJ 30mA 45V
Low voltage differential Regulator (LDO)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd