onsemi NCV8664D50G

NCV8664D50G, Ldo Voltage Regulator, 150MA, 5 V +/-2%, 4.5 to 45 Vin, 8-PIN SOIC
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8664D50G.

onsemi

Datasheet18 pages8 years ago

IHS

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8664D50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.14
$ 0.853
Stock
91,889
169,483
Authorized Distributors
1
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
45 V
45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-31
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC EP T/R
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
NCV4299 Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
STMicroelectronicsL5150CSTR
Automotive 5V Low Dropout Voltage Regulator, SO-8, RoHS, Tape and Reel
Texas InstrumentsTPS7A6950QDRQ1
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC T/R
Texas InstrumentsTPS7A6933QDRQ1
High-Voltage Ultralow-Iq Low-Dropout Regulator | IC REG LINEAR 3.3V 150MA 8SOIC

Descriptions

Descriptions of onsemi NCV8664D50G provided by its distributors.

NCV8664D50G, LDO VOLTAGE REGULATOR, 150MA, 5 V +/-2%, 4.5 TO 45 VIN, 8-PIN SOIC
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC N Tube
LDO Regulator, 150 mA, 45 V, 21 µA IQ 5.0 V
29μA positive electrode Fixed 4.5V 5V 45V 600mV@ 100mA,500mV@ 100mA 35mV 25mV SOP SMD mount 1.5mm(height)
5 V FIXED POSITIVE LDO REGULATOR 0.6 V DROPOUT PDSO8
The NCV8664 is a precision 5.0 V fixed output low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption combined with a low leakage process achieve a typical quiescent ground current of 22 A. The output voltage is accurate within 2.0% and maximum dropout voltage is 600 mV at full rated load current. It is internally protected against input supply reversal output overcurrent faults and excess die temperature. No external components are required to enable these

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd