Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV391SN2T1G

IC COMPARATOR LP 5TSOP / Low Power Single Voltage Comparator
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV391SN2T1G.

HQonline

Datasheet5 pages8 years ago

IHS

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-92.73%

CAD Models

Download onsemi NCV391SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.187
$ 0.232
Stock
444,339
755,291
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
850 ns
850 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Comparator, Single, Low Power, 36 V Pinout Style: 2
NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5

Descriptions

Descriptions of onsemi NCV391SN2T1G provided by its distributors.

IC COMPARATOR LP 5TSOP / Low Power Single Voltage Comparator
Analog Comparators LP Single Volt 2V to 36V Comparator
Comparator Single 36V Automotive 5-Pin TSOP T/R
500μA Open Collector 16mA 1 36V 5mV 250nA@ 5V currency TSOP-5 SMD mount,glue mount 1mm(height)
Comparator, 1 Func, 9000uV Offset-Max, 850ns Response Time, BIPolar, PDSO5
LOW VOLTAGE COMPARATOR, TSOP-5; Comparator Type: Low Voltage; No. of Comparators: 1 Comparator; Response Time: 400ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: TSOP; No. of Pins: 5Pins; IC Output Type: Open Collec

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd