onsemi TS391SN2T1G

Comparator, Single, Low Power, 36 V Pinout Style: 2
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TS391SN2T1G.

HQonline

Datasheet5 pages9 years ago

IHS

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
-94.36%

CAD Models

Download onsemi TS391SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.194
Stock
1,042,138
647,835
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
850 ns
850 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi TS391SN2T1G provided by its distributors.

Comparator, Single, Low Power, 36 V Pinout Style: 2
TS391 Series 36 V 400 nA SMT Single General Purpose Comparator - SC-74A
Comparator, 1 Func, 9000uV Offset-Max, 850ns Response Time, BIPolar, PDSO5
Comparator Single 36V 5-Pin TSOP T/R
LOW VOLTAGE COMPARATOR, TSOP-5; Comparator Type: Low Voltage; No. of Comparators: 1 Comparator; Response Time: 400ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: TSOP; No. of Pins: 5Pins; IC Output Type: Open Collec

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd