What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC33269DG

800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LIN POS ADJ 800MA 8SOIC
$ 0.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269DG.

IHS

Datasheet15 pages6 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33269DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.255
$ 0.255
Stock
232,163
753,313
753,313
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
10 V
-
-
Accuracy
1 %
1 %
1 %
Dropout Voltage
-
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
MC33269 Series 800 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - SOIC-8

Descriptions

Descriptions of onsemi MC33269DG provided by its distributors.

800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LIN POS ADJ 800MA 8SOIC
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, PDSO8
MC33269DG, 4 LDO VOLTAGE REGULATOR, ADJUSTABLE 800MA, 12.24 V 1%, 8-PIN SOIC
MC33269 Series 800 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 800mA 1.5mm 1V
LDO Regulator Pos 0.8A 8-Pin SOIC N Rail
LDO, REG, 20VIN, 0.8A, ADJ, 8SOIC
55dB(120Hz) positive electrode Adjustable 800mA 1 1.25V 2.5V 18.65V 20V 1.35V@ 800mA 0.5% 0.3% SOIC-8 SMD mount 1.5mm(height)
Ldo, Reg, 20Vin, 0.8A, Adj, 8Soic; Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:10V; Output Current:800Ma; Dropout Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269DG.