onsemi NCV331SN3T1G

Comparator General Purpose Open Drain 5-TSOP, IC COMPARATOR DUAL LV
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV331SN3T1G.

Future Electronics

Datasheet23 pages9 years ago

Master Electronics

IHS

Upverter

onsemi

Inventory History

3 month trend:
-2.90%

CAD Models

Download onsemi NCV331SN3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.172
$ 0.104
Stock
1,656,401
1,964,296
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
800 ns
1.5 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsLMV331ILT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SOT23-5L, Tape and Reel
Texas InstrumentsLMV331IDBVRG4
120¦ÌA 200ns Open Collector 10mA 1 2.7V 5.5V 7mV@ 5V 250nA@ 5V SOT-23-5 , 2.9mm*1.6mm*1.15mm
Texas InstrumentsLMV331IDBVRE4
Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Analog DevicesMAX9647AUK+T
General-Purpose, Low-Voltage, Single/Dual/Quad, TinyPack Comparators
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Analog DevicesMAX9021AUK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of onsemi NCV331SN3T1G provided by its distributors.

Comparator General Purpose Open Drain 5-TSOP, IC COMPARATOR DUAL LV
Comparator Single 5V Automotive 5-Pin TSOP T/R
40μA Open Drain 84mA 2.7V-5V 9mV@5V 1nA@5V General Purpose TSOP-5 SMD 1mm H
Comparator, 1 Func, 9000uV Offset-Max, 800ns Response Time, CMOS, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd