Texas Instruments LMV331IDBVRG4

120¦ÌA 200ns Open Collector 10mA 1 2.7V 5.5V 7mV@ 5V 250nA@ 5V SOT-23-5 , 2.9mm*1.6mm*1.15mm
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331IDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Newark

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-6.81%

CAD Models

Download Texas Instruments LMV331IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.219
$ 0.219
Stock
940,283
3,732,479
3,732,479
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsLMV331ILT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SOT23-5L, Tape and Reel
Analog DevicesMAX9647AUK+T
General-Purpose, Low-Voltage, Single/Dual/Quad, TinyPack Comparators
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator General Purpose Open Drain 5-TSOP, IC COMPARATOR DUAL LV

Descriptions

Descriptions of Texas Instruments LMV331IDBVRG4 provided by its distributors.

120¦ÌA 200ns Open Collector 10mA 1 2.7V 5.5V 7mV@ 5V 250nA@ 5V SOT-23-5 , 2.9mm*1.6mm*1.15mm
Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Comparator Single 5.5V 5-Pin SOT-23 T/R
Low Voltage Comparator Single 300Ns Sot23-5, Full Reel
Tape & Reel (TR) LMV331 Open Collector Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA 600ns 2.9mm 7mV
IC COMPARATOR 1 GEN PUR SOT23-5
SINGLE LOW-VOLTAGE COMPARATOR <AZ
IC TRANSCEIVER FULL 1/1 10UMAX

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.