onsemi NCV33063AVDR2

Converter Ics 40V 1.5A Buck/Boost No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33063AVDR2.

IHS

Datasheet15 pages16 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi NCV33063AVDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
Stock
138,003
1,128,573
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8
Boost,Buck No 33KHz Adjustable 1 40V(Switch) 1.25V 40V 3V SOIC-8 SMD mount,glue mount
Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150

Descriptions

Descriptions of onsemi NCV33063AVDR2 provided by its distributors.

Converter Ics 40V 1.5A Buck/Boost No-Cancel/No-Return
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDSO8
IC REG BUCK BOOST INV ADJ 8SOIC
VOLTAGE-MODE Non-RoHS Compliant Adjustable Positive or Negative Switching Regulator IC -40C~125C TA 33kHz 1.5A Switch 3.9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd