Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV303LSN25T1G

Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.5V, Reset Low
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV303LSN25T1G.

IHS

Datasheet27 pages5 years ago

Master Electronics

HQonline

onsemi

JRH Electronics

Inventory History

3 month trend:
-7.80%

CAD Models

Download onsemi NCV303LSN25T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.158
$ 0.158
Stock
590,924
770,389
770,389
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Voltage Detector Series with Open Drain N-Channel Output 3.0V, Reset Low, Auto
Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
Processor Supervisor 2.32V 3V/3.3V/5V 1 Active Low/Push-Pull 5-Pin TSOT-23 Reel

Descriptions

Descriptions of onsemi NCV303LSN25T1G provided by its distributors.

Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.5V, Reset Low
Processor Supervisor 2.5V 1 Active Low Automotive 5-Pin TSOP T/R
Voltage Detector, 2.5V, Tsop-5, 125Deg C; |Onsemi NCV303LSN25T1G
Voltage Detector, Fixed, 1 Channel, +2.5V, CMOS, PDSO5
IC SUPERVISOR 1 CHANNEL SOT23-5
Supervisory Circuits VOLTAGE DETECTOR 2.5
800mV 10V TSOP-5 SMD, Adhesive Mount 1mm(H)
ROHS3Compliant Tape & Reel (TR) Simple Reset/Power-On Reset Tin (Sn) supervisor 1.5V 3mm Adjustable/Selectable -40C~125C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd