Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP303LSN09T2G

Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
$ 0.249
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN09T2G.

IHS

Datasheet26 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
Voltage Supervisor with Manual Reset and Watchdog
Voltage Detector Series with Programmable Delay and Complementary Output NCP302 DEVICE 2.8V VTH

Descriptions

Descriptions of onsemi NCP303LSN09T2G provided by its distributors.

Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +0.9V, CMOS, PDSO5
ROHS3Compliant Tape & Reel (TR) Simple Reset/Power-On Reset ACTIVE (Last Updated: 1week ago) supervisor 0.9V Adjustable/Selectable -40C~85C TA
Threshold Voltage:900Mv; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:800Mv; Supply Voltage Max:10V; Reset Type:active-Low, Open-Drain; Digital Ic Case:tsop; No. Of Pins:5Pins; Delay Time:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP303LSN09T2G.