Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV303LSN09T1G

Voltage Detector Series with Programmable Delay - Auto Rated 0.9V, Reset Low, Auto
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV303LSN09T1G.

IHS

Datasheet27 pages5 years ago

Master Electronics

HQonline

onsemi

Future Electronics

Inventory History

3 month trend:
-33.58%

CAD Models

Download onsemi NCV303LSN09T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.148
$ 0.148
Stock
747,265
570,331
570,331
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R
Voltage Detector Series with Open Drain N-Channel Output 3.0V, Reset Low, Auto
Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
Processor Supervisor 2.32V 3V/3.3V/5V 1 Active Low/Push-Pull 5-Pin TSOT-23 Reel

Descriptions

Descriptions of onsemi NCV303LSN09T1G provided by its distributors.

Voltage Detector Series with Programmable Delay - Auto Rated 0.9V, Reset Low, Auto
Processor Supervisor 0.9V 1 Active Low Automotive 5-Pin TSOP T/R
NCV303 Series 0.9V Single Channel Adjustable/Selectable Voltage Detector-TSOP-5
ROHS3Compliant Tape & Reel (TR) Simple Reset/Power-On Reset Tin (Sn) supervisor 1.5V 3mm Adjustable/Selectable -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd