onsemi NCV2561SQT1G

Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2561SQT1G.

Official Datasheet11 years ago

Inventory History

3 month trend:
+537%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV2561SQT1G provided by its distributors.

Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction
IC VIDEO AMP 1CH SC-88-6 / Video Driver IC Analog Voltage NTSC, PAL SC-88/SC70-6/SOT-363 Package
Video Amplifier, 1 Channel(s), 1 Func, PDSO6
VIDEO AMPLIFIER, 8MHZ, SC-88-6;
Video Amplifier, 8Mhz, Sc-88-6; Ic Type:Video Amplifier; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:8Mhz; Slew Rate:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Output Current:50Ma; Ic Case/Package:Sc-88 Rohs Compliant: Yes |Onsemi NCV2561SQT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd