onsemi NCV2252SN2T1G

Low Voltage Comparator Single 1.8V to 5.5V 5-Pin TSOP T/R
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2252SN2T1G.

Upverter

Datasheet13 pages3 years ago
Technical Drawing1 page5 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+2.68%

CAD Models

Download onsemi NCV2252SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-05-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV2252SN2T1G provided by its distributors.

Low Voltage Comparator Single 1.8V to 5.5V 5-Pin TSOP T/R
Avnet Japan
150¦ÌA Open Drain 52mA 1 1.8V 5.5V 6mV@ 5V 20pA@ 5V Complementary TSOP-5 , 3.15mm*1.65mm*1mm
Comparator, High Speed, 50 ns, Low Voltage, Rail-to-Rail, Open Drain
Comparator, Low Voltage, -40 To 125Deg C; Comparator Type:Low Voltage; No. Of Comparators:1 Comparator; Response Time:50Ns; Supply Voltage Range:1.8V To 5.5V; Comparator Case Style:Tsop; No. Of Pins:5Pins; Ic Output Type:Open Drain; Rohs Compliant: Yes |Onsemi NCV2252SN2T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd