onsemi NCV2200AMUTBG

Comparator Single R-R I/O 6V Automotive AEC-Q100 6-Pin UDFN T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2200AMUTBG.

IHS

Datasheet19 pages8 years ago

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
+129%

CAD Models

Download onsemi NCV2200AMUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV2200AMUTBG provided by its distributors.

Comparator Single R-R I/O 6V Automotive AEC-Q100 6-Pin UDFN T/R
NCV2200A Series 6 V 70 mA Surface Mount Low Power Comparator - UDFN-6
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO6
Comparator, 1.1Us, -40 To 105Deg C; Comparator Type:Low Power; No. Of Channels:1Channels; Response Time/Propogation Delay:1.1Μs; Supply Voltage Range:850Mv To 6V; Ic Case/Package:Μdfn; No. Of Pins:6Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Onsemi NCV2200AMUTBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd