onsemi NCV20072DTBR2G

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV20072DTBR2G.

IHS

Datasheet27 pages7 years ago

Electro Sonic

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-90.84%

CAD Models

Download onsemi NCV20072DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-05-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV20072DTBR2G provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp
Dual 5pA 2.4V/us 3.2MHz Rail-to-Rail Output 3mV TSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
Opamp, Aec-Q100, 3Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:3Mhz; Supply Voltage Range:2.7V To 36V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:1.3Mv Rohs Compliant: Yes |Onsemi NCV20072DTBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd