onsemi NCV20032DR2G

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV20032DR2G.

IHS

Datasheet20 pages3 years ago

Electro Sonic

onsemi

Master Electronics

Inventory History

3 month trend:
+103%

CAD Models

Download onsemi NCV20032DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV20032DR2G provided by its distributors.

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N T/R
275¦ÌA(x2 Channels) 8V/¦Ìs 7MHz Rail to Rail 14mA 2 2 5.5V 500¦ÌV 1pA General Purpose SOIC-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8
Opamp, Aec-Q100, 7Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:7Mhz; Supply Voltage Range:1.7V To 5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCV20032DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd