Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCT1008DMN3R2G

±1°C Digital Temperature Sensor with Series Resistance Cancellation
$ 0.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCT1008DMN3R2G.

IHS

Datasheet21 pages5 years ago

onsemi

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCT1008DMN3R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.715
Stock
290,003
176,272
Authorized Distributors
2
2
Case/Package
DFN
DFN
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1 B
1 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginThailand
Introduction Date2010-10-19
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

±1°C Digital Temperature Sensor with Series Resistance Cancellation
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin WDFN EP T/R
MicrochipTC72-3.3MMFTR
SENSOR DIGITAL -55C-125C 8DFN "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-DFN (3x3)"
1.8V SMBus Dual Tmp Sensor with Alerts8 DFN 3x3x0.9mm T/R RoHS Compliant: Yes
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin WDFN T/R

Descriptions

Descriptions of onsemi NCT1008DMN3R2G provided by its distributors.

±1°C Digital Temperature Sensor with Series Resistance Cancellation
Temperature Monitor 8-Pin DFN EP T/R
NCT1008 - ANALOG CIRCUIT, 1 FUNC;
2.8V 3.6V DFN SMD mount 3mm*3mm*950μm
Tape & Reel (TR) I2C/SMBus One-Shot Output Switch Programmable Limit Shutdown Mode Standby Mode 8 Digital, Local/Remote Temperature Sensor 3mm 240muA 2.8V~3.6V ±2.5C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd