onsemi NCS2333MUTBG

Precision Operational Amplifier, Low Power, Zero-Drift, 30 µV Offset Low Power, Zero-Drift Operational Amplifier with...
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2333MUTBG.

IHS

Datasheet21 pages2 years ago

Upverter

JRH Electronics

onsemi

Augswan

Inventory History

3 month trend:
-51.25%

CAD Models

Download onsemi NCS2333MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2018-02-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCS2333MUTBG provided by its distributors.

Precision Operational Amplifier, Low Power, Zero-Drift, 30 µV Offset Low Power, Zero-Drift Operational Amplifier with 10 µV Offset
OP Amp Dual 0.15V/us@1.8V to 5.5V 1.8V to 5.5V 8-Pin uDFN T/R
Avnet Japan
Operational Amplifier, 2 Func, 30uV Offset-Max, PDSO8
Special Purpose Amplifiers; NCS2333MUTBG; ON SEMICONDUCTOR; 7 V; 2
NCS2333 - PRECISION OPERATIONAL
DFN-8(2x2) Precision OpAmps ROHS
IC OPAMP ZERO-DRIFT 2 CIRC 8UDFN
ROHS3Compliant e4 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) op amp buffer circuit 60pA 6muV 270kHz -40C~125C TA
Opamp, 270Khz, -40 To 125Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:270Khz; Slew Rate:0.15V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Udfn; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi NCS2333MUTBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd