onsemi NCS2325DR2G

Operational Amplifier, 75 µV Max Offset, 0.25 µV/C, 35 µA, Zero-Drift
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2325DR2G.

IHS

Datasheet17 pages4 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+9.08%

CAD Models

Download onsemi NCS2325DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCS2325DR2G provided by its distributors.

Operational Amplifier, 75 µV Max Offset, 0.25 µV/C, 35 µA, Zero-Drift
Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 75uV Offset-Max, CMOS, PDSO8
Opamp, 270Khz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:270Khz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Input Offset Voltage:14Μv Rohs Compliant: Yes |Onsemi NCS2325DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd