onsemi NCS2252SQ2T2G

Comparator, High Speed, 50 ns, Low Voltage, Rail-to-Rail, Open Drain
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2252SQ2T2G.

IHS

Datasheet13 pages3 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-29.52%

CAD Models

Download onsemi NCS2252SQ2T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-05-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCS2252SQ2T2G provided by its distributors.

Comparator, High Speed, 50 ns, Low Voltage, Rail-to-Rail, Open Drain
NCS2252 Series 5.5 V 50 ns Open Drain Output Single Comparator - SC-70-5
Comparator, 1 Func, 6000uV Offset-Max, 90ns Response Time, PDSO5
150¦ÌA Open Drain 52mA 1 1.8V 5.5V 6mV@ 5V 20pA@ 5V Complementary with Latch , 1mm
6mV 20pA TSSOP-5 Comparators ROHS
COMPARATOR, 50NS, -40 TO 125DEG C;
Comparator, 50Ns, -40 To 125Deg C; Comparator Type:Low Voltage; No. Of Channels:1Channels; Response Time/Propogation Delay:50Ns; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sc-70; No. Of Pins:5Pins; Product Range:- Rohs Compliant: Yes |Onsemi NCS2252SQ2T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd