| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NCS21802DMR2G | 3,330 | 4K | 4d | ||||||||
| Newark | NCS21802DMR2G | 2,606 | 1 | Cut Tape | ||||||||
| DigiKey | 488-NCS21802DMR2GCT-ND | 416 | 1 | Cut Tape | ||||||||
| Flip Electronics | NCS21802DMR2G | 3,330 | 8h | |||||||||
| Onlinecomponents.com | NCS21802DMR2G | 0 | 1K | Bulk |
Download onsemi NCS21802DMR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of onsemi NCS21802DMR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: